Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki 95 Series Axial Fan, 12 V dc, DC Operation, 55.8m³/h, 1.32W, 110mA Max, 80 x 80 x 25mm

RS Stock No.: 181-0540Brand: Sanyo DenkiManufacturers Part No.: 9S0812F401Distrelec Article No.: 30140252
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.32W

Width

80mm

Depth

25mm

Maximum Current

110mA

Termination Type

Wire

Dimensions

80 x 80 x 25mm

Air Flow

55.8m³/h

Noise Level

24dB(A)

Sensor Output Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30140252

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 8.442

BD 8.442 Each (Exc. Vat)

BD 9.286

BD 9.286 Each (inc. VAT)

Sanyo Denki 95 Series Axial Fan, 12 V dc, DC Operation, 55.8m³/h, 1.32W, 110mA Max, 80 x 80 x 25mm

BD 8.442

BD 8.442 Each (Exc. Vat)

BD 9.286

BD 9.286 Each (inc. VAT)

Sanyo Denki 95 Series Axial Fan, 12 V dc, DC Operation, 55.8m³/h, 1.32W, 110mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.442
5 - 9BD 8.080
10 - 24BD 7.711
25 - 49BD 7.491
50+BD 6.919

Technical Document

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.32W

Width

80mm

Depth

25mm

Maximum Current

110mA

Termination Type

Wire

Dimensions

80 x 80 x 25mm

Air Flow

55.8m³/h

Noise Level

24dB(A)

Sensor Output Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30140252

Country of Origin

Philippines