Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 2.03m³/min, DC Operation
RS Stock No.: 236-8476Brand: Sanyo DenkiManufacturers Part No.: 9W2TM24P4G001Distrelec Article No.: 30239341

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
2.03m³/min
Series
San Ace
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 60.286
BD 60.286 Each (Exc. Vat)
BD 66.315
BD 66.315 Each (inc. VAT)
Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 2.03m³/min, DC Operation
1
BD 60.286
BD 60.286 Each (Exc. Vat)
BD 66.315
BD 66.315 Each (inc. VAT)
Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 2.03m³/min, DC Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 60.286 |
5 - 9 | BD 58.597 |
10+ | BD 55.924 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
2.03m³/min
Series
San Ace
Country of Origin
Philippines