Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 5.04W, 210mA Max, IP68, 92 x 92 x 25mm

RS Stock No.: 124-9432Brand: Sanyo DenkiManufacturers Part No.: 9WL0924P4J001Distrelec Article No.: 30123475
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

5.04W

Width

92mm

Depth

25.2mm

Maximum Current

210mA

Dimensions

92 x 92 x 25mm

Air Flow

132m³/h

Termination Type

Lead Wire

Noise Level

44dB

Fan Speed

5000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace Long Life IP68 Waterproof DC Fans - 9WL Series

San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.

Features and Benefits

Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption

Standards

IP68

Stock information temporarily unavailable.

BD 50.776

BD 50.776 Each (Exc. Vat)

BD 55.854

BD 55.854 Each (inc. VAT)

Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 5.04W, 210mA Max, IP68, 92 x 92 x 25mm

BD 50.776

BD 50.776 Each (Exc. Vat)

BD 55.854

BD 55.854 Each (inc. VAT)

Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 5.04W, 210mA Max, IP68, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 50.776
5 - 9BD 47.729
10 - 24BD 45.309
25 - 49BD 43.928
50+BD 40.414

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

5.04W

Width

92mm

Depth

25.2mm

Maximum Current

210mA

Dimensions

92 x 92 x 25mm

Air Flow

132m³/h

Termination Type

Lead Wire

Noise Level

44dB

Fan Speed

5000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace Long Life IP68 Waterproof DC Fans - 9WL Series

San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.

Features and Benefits

Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption

Standards

IP68