Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Sanyo NiMH Rechargeable AAA Battery, 1Ah, 1.2V

RS Stock No.: 528-6186Brand: SanyoManufacturers Part No.: HR-4U (1000) - 2BP
brand-logo
View all in AAA Rechargeable Batteries

Technical Document

Specifications

Brand

Sanyo

Capacity

1Ah

Brand Range

Sanyo

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

0 → +50°C

Country of Origin

Japan

Product details

Sanyo Standard Range NiMH Batteries

High capacities
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Sanyo Sanyo NiMH Rechargeable AAA Battery, 1Ah, 1.2V

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Sanyo Sanyo NiMH Rechargeable AAA Battery, 1Ah, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

Sanyo

Capacity

1Ah

Brand Range

Sanyo

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

0 → +50°C

Country of Origin

Japan

Product details

Sanyo Standard Range NiMH Batteries

High capacities
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)