Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 1Ah, 1.2V - Pack of

RS Stock No.: 494-6455Brand: SanyoManufacturers Part No.: HR-AAC
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Sanyo

Capacity

1Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Brand Range

Sanyo Twicell

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Tagged

Product details

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 1Ah, 1.2V - Pack of

P.O.A.

Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 1Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sanyo

Capacity

1Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Brand Range

Sanyo Twicell

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Tagged

Product details

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in