Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
14
Current Rating
15A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
300 V
Pitch
10mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 9.856
BD 9.856 Each (Exc. Vat)
BD 10.842
BD 10.842 Each (inc. VAT)
Sato Parts Non-Fused Terminal Block, 14-Way, 15A, Screw Down Termination
1
BD 9.856
BD 9.856 Each (Exc. Vat)
BD 10.842
BD 10.842 Each (inc. VAT)
Sato Parts Non-Fused Terminal Block, 14-Way, 15A, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 9.856 |
25+ | BD 9.532 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
14
Current Rating
15A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
300 V
Pitch
10mm
Country of Origin
Japan