Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sato Parts Non-Fused Terminal Block, 2-Way, 30A, Screw Down Termination

RS Stock No.: 691-5513Brand: Sato PartsManufacturers Part No.: ML-11-30F-2P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

30A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

15mm

Country of Origin

Japan

Product details

15 mm Pitch Terminal Block, ML-11-30A Series

Stock information temporarily unavailable.

BD 6.993

BD 6.993 Each (Exc. Vat)

BD 7.692

BD 7.692 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 2-Way, 30A, Screw Down Termination

BD 6.993

BD 6.993 Each (Exc. Vat)

BD 7.692

BD 7.692 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 2-Way, 30A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.993
10 - 24BD 6.725
25+BD 6.452

Technical Document

Specifications

Number Of Ways

2

Current Rating

30A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

15mm

Country of Origin

Japan

Product details

15 mm Pitch Terminal Block, ML-11-30A Series