Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
4
Current Rating
30A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
15mm
Country of Origin
Japan
Product details
15 mm Pitch Terminal Block, ML-11-30A Series
Stock information temporarily unavailable.
BD 10.742
BD 10.742 Each (Exc. Vat)
BD 11.816
BD 11.816 Each (inc. VAT)
Sato Parts Non-Fused Terminal Block, 4-Way, 30A, Screw Down Termination
1
BD 10.742
BD 10.742 Each (Exc. Vat)
BD 11.816
BD 11.816 Each (inc. VAT)
Sato Parts Non-Fused Terminal Block, 4-Way, 30A, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.742 |
10 - 24 | BD 10.296 |
25+ | BD 9.938 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
4
Current Rating
30A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
15mm
Country of Origin
Japan
Product details