Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
3
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Pitch
8mm
Voltage Rating
250 V
Country of Origin
Japan
Stock information temporarily unavailable.
BD 16.198
BD 3.240 Each (In a Pack of 5) (Exc. Vat)
BD 17.818
BD 3.564 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 3-Way, 6A, Screw Down Termination
5
BD 16.198
BD 3.240 Each (In a Pack of 5) (Exc. Vat)
BD 17.818
BD 3.564 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 3-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 3.240 | BD 16.198 |
50+ | BD 3.074 | BD 15.372 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
3
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Pitch
8mm
Voltage Rating
250 V
Country of Origin
Japan