Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
7
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
8mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 28.958
BD 5.792 Each (In a Pack of 5) (Exc. Vat)
BD 31.854
BD 6.371 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 7-Way, 6A, Screw Down Termination
5
BD 28.958
BD 5.792 Each (In a Pack of 5) (Exc. Vat)
BD 31.854
BD 6.371 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 7-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.792 | BD 28.958 |
25+ | BD 5.500 | BD 27.500 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
7
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
8mm
Country of Origin
Japan