Sato Parts Non-Fused Terminal Block, 2-Way, 20A, Screw Down Termination

RS Stock No.: 646-1322Brand: Sato PartsManufacturers Part No.: ML-300-2P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

PBT

Voltage Rating

250 V

Pitch

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2.860

BD 0.572 Each (In a Pack of 5) (Exc. Vat)

BD 3.146

BD 0.629 Each (In a Pack of 5) (inc. VAT)

Sato Parts Non-Fused Terminal Block, 2-Way, 20A, Screw Down Termination

BD 2.860

BD 0.572 Each (In a Pack of 5) (Exc. Vat)

BD 3.146

BD 0.629 Each (In a Pack of 5) (inc. VAT)

Sato Parts Non-Fused Terminal Block, 2-Way, 20A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.572BD 2.860
50+BD 0.556BD 2.778

Technical Document

Specifications

Number Of Ways

2

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

PBT

Voltage Rating

250 V

Pitch

10mm

Country of Origin

Japan