Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
10
Current Rating
3A
Termination Method
Solder
Fused
No
Material
Phenolic Resin
Voltage Rating
125 V
Pitch
9mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 6.682
BD 1.336 Each (In a Pack of 5) (Exc. Vat)
BD 7.350
BD 1.470 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 10-Way, 3A, Solder Termination
5
BD 6.682
BD 1.336 Each (In a Pack of 5) (Exc. Vat)
BD 7.350
BD 1.470 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 10-Way, 3A, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.336 | BD 6.682 |
50+ | BD 1.292 | BD 6.462 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
10
Current Rating
3A
Termination Method
Solder
Fused
No
Material
Phenolic Resin
Voltage Rating
125 V
Pitch
9mm
Country of Origin
Japan