Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
3
Current Rating
10A
Termination Method
Screw Down
Fused
No
Material
PBT
Voltage Rating
250 V
Pitch
7.62mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 3-Way, 10A, Screw Down Termination
5
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 3-Way, 10A, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.238 | BD 6.188 |
50+ | BD 1.199 | BD 5.995 |
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
3
Current Rating
10A
Termination Method
Screw Down
Fused
No
Material
PBT
Voltage Rating
250 V
Pitch
7.62mm
Country of Origin
Japan