Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sato Parts Red Terminal Post, 5A, M6 x 0.75 Thread

RS Stock No.: 645-9183Brand: Sato PartsManufacturers Part No.: TJ-1-R
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Red

Current Rating

5A

Thread Size

M6 x 0.75

Insulated

Yes

Body Material

Polyamide

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1.760

BD 0.352 Each (In a Pack of 5) (Exc. Vat)

BD 1.936

BD 0.387 Each (In a Pack of 5) (inc. VAT)

Sato Parts Red Terminal Post, 5A, M6 x 0.75 Thread

BD 1.760

BD 0.352 Each (In a Pack of 5) (Exc. Vat)

BD 1.936

BD 0.387 Each (In a Pack of 5) (inc. VAT)

Sato Parts Red Terminal Post, 5A, M6 x 0.75 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.352BD 1.760
50 - 120BD 0.324BD 1.622
125 - 245BD 0.297BD 1.485
250+BD 0.292BD 1.458

Technical Document

Specifications

Colour

Red

Current Rating

5A

Thread Size

M6 x 0.75

Insulated

Yes

Body Material

Polyamide

Country of Origin

Japan