SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

RS Stock No.: 488-642Brand: SAUERMANN.Manufacturers Part No.: 27501
View all in Flue Gas Analysers

Technical Document

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Carbon Monoxide Resolution

1ppm

Maximum Gas Pressure

200mbar

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France

Stock information temporarily unavailable.

BD 766.288

BD 766.288 Each (Exc. Vat)

BD 842.917

BD 842.917 Each (inc. VAT)

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

BD 766.288

BD 766.288 Each (Exc. Vat)

BD 842.917

BD 842.917 Each (inc. VAT)

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Carbon Monoxide Resolution

1ppm

Maximum Gas Pressure

200mbar

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France