SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

RS Stock No.: 488-645Brand: SAUERMANN.Manufacturers Part No.: 27878
View all in Flue Gas Analysers

Technical Document

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Carbon Monoxide Resolution

1ppm

Maximum Gas Pressure

200mbar

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France

Stock information temporarily unavailable.

BD 744.931

BD 744.931 Each (Exc. Vat)

BD 819.424

BD 819.424 Each (inc. VAT)

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

BD 744.931

BD 744.931 Each (Exc. Vat)

BD 819.424

BD 819.424 Each (inc. VAT)

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Carbon Monoxide Resolution

1ppm

Maximum Gas Pressure

200mbar

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France