Technical Document
Specifications
Brand
SAUERMANN.Best Accuracy
± 1.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
15000Pa
Minimum Pressure Measurement
-15000 → 15000Pa
Pressure Port Type
Differential
Country of Origin
China
Stock information temporarily unavailable.
BD 105.600
BD 105.600 Each (Exc. Vat)
BD 116.160
BD 116.160 Each (inc. VAT)
SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000Pa
Calibration type
No Calibration
1
BD 105.600
BD 105.600 Each (Exc. Vat)
BD 116.160
BD 116.160 Each (inc. VAT)
SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000Pa
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUERMANN.Best Accuracy
± 1.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
15000Pa
Minimum Pressure Measurement
-15000 → 15000Pa
Pressure Port Type
Differential
Country of Origin
China