Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUERMANN. Si-TI3 Infrared Thermometer, -40°C Min, +500°C Max, ± 2 °C Accuracy, °C and °F Measurements

RS Stock No.: 241-0469Brand: SAUERMANN.Manufacturers Part No.: SITI3
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

± 2 °C

Distance to spot Ratio

12:1

Emissivity

Adjustable

Model Number p

Si-TI3

Model Number (p)

Si-TI3

Length

112.6mm

Width

41.3mm

Height

148.2mm

Dimensions

112.6 x 41.3 x 148.2mm

Weight

145g

Country of Origin

China

Stock information temporarily unavailable.

BD 67.788

BD 67.788 Each (Exc. Vat)

BD 74.567

BD 74.567 Each (inc. VAT)

SAUERMANN. Si-TI3 Infrared Thermometer, -40°C Min, +500°C Max, ± 2 °C Accuracy, °C and °F Measurements

Calibration type

BD 67.788

BD 67.788 Each (Exc. Vat)

BD 74.567

BD 74.567 Each (inc. VAT)

SAUERMANN. Si-TI3 Infrared Thermometer, -40°C Min, +500°C Max, ± 2 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

± 2 °C

Distance to spot Ratio

12:1

Emissivity

Adjustable

Model Number p

Si-TI3

Model Number (p)

Si-TI3

Length

112.6mm

Width

41.3mm

Height

148.2mm

Dimensions

112.6 x 41.3 x 148.2mm

Weight

145g

Country of Origin

China