Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUTER REGULATION Seat Valve Actuator -

RS Stock No.: 241-2727Brand: SAUTER REGULATIONManufacturers Part No.: 0510390024
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Compatible Pipe Size

139mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

BD 73.495

BD 73.495 Each (Exc. Vat)

BD 80.844

BD 80.844 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -

BD 73.495

BD 73.495 Each (Exc. Vat)

BD 80.844

BD 80.844 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

139mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany