Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUTER REGULATION Pressure Sensor, 50V, IP44 100bar

RS Stock No.: 274-038Brand: SAUTER REGULATIONManufacturers Part No.: DFC17B96F001
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Suitable Media

Gas

Maximum Operating Pressure

100bar

Minimum Operating Pressure

0bar

Port Connection

G 1/2

Supply Voltage

50V

IP Rating

IP44

Country of Origin

Germany

Stock information temporarily unavailable.

BD 571.552

BD 571.552 Each (Exc. Vat)

BD 628.707

BD 628.707 Each (inc. VAT)

SAUTER REGULATION Pressure Sensor, 50V, IP44 100bar

BD 571.552

BD 571.552 Each (Exc. Vat)

BD 628.707

BD 628.707 Each (inc. VAT)

SAUTER REGULATION Pressure Sensor, 50V, IP44 100bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suitable Media

Gas

Maximum Operating Pressure

100bar

Minimum Operating Pressure

0bar

Port Connection

G 1/2

Supply Voltage

50V

IP Rating

IP44

Country of Origin

Germany