Technical Document
Specifications
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
100bar
Minimum Operating Pressure
25bar
Port Connection
G 1/2
Supply Voltage
50V
IP Rating
IP44
Country of Origin
Germany
BD 509.146
BD 509.146 Each (Exc. Vat)
BD 560.061
BD 560.061 Each (inc. VAT)
1
BD 509.146
BD 509.146 Each (Exc. Vat)
BD 560.061
BD 560.061 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
100bar
Minimum Operating Pressure
25bar
Port Connection
G 1/2
Supply Voltage
50V
IP Rating
IP44
Country of Origin
Germany