Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAUTER REGULATION 2 V 2 port Motorised Valve, DN50mm Pipe Size, 16 bar

RS Stock No.: 241-2768Brand: SAUTER REGULATIONManufacturers Part No.: VUN050F200
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN50mm

Number of Ports

2

Maximum Working Pressure

16 bar

Supply Voltage

2 V

Body Material

Brass

Country of Origin

Austria

Stock information temporarily unavailable.

BD 274.593

BD 274.593 Each (Exc. Vat)

BD 302.052

BD 302.052 Each (inc. VAT)

SAUTER REGULATION 2 V 2 port Motorised Valve, DN50mm Pipe Size, 16 bar

BD 274.593

BD 274.593 Each (Exc. Vat)

BD 302.052

BD 302.052 Each (inc. VAT)

SAUTER REGULATION 2 V 2 port Motorised Valve, DN50mm Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN50mm

Number of Ports

2

Maximum Working Pressure

16 bar

Supply Voltage

2 V

Body Material

Brass

Country of Origin

Austria