Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter FA 50 Force Gauge, Range: 50N, Resolution: 0.25 N

RS Stock No.: 559-745Brand: SauterManufacturers Part No.: FA 50
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

50N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

0.25 N

Weight

560g

Width

60mm

Length

230mm

Height

50mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sauter FA 50 Force Gauge, Range: 50N, Resolution: 0.25 N

Calibration type

P.O.A.

Sauter FA 50 Force Gauge, Range: 50N, Resolution: 0.25 N
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sauter

Range

50N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

0.25 N

Weight

560g

Width

60mm

Length

230mm

Height

50mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case

You may be interested in