Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter FA 500 Force Gauge, Range: 500N, Resolution: 2.5 N

RS Stock No.: 559-717Brand: SauterManufacturers Part No.: FA 500
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

2.5 N

Weight

560g

Height

50mm

Length

230mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Width

60mm

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case

You may be interested in
Stock information temporarily unavailable.

BD 140.920

BD 140.920 Each (Exc. Vat)

BD 155.012

BD 155.012 Each (inc. VAT)

Sauter FA 500 Force Gauge, Range: 500N, Resolution: 2.5 N

BD 140.920

BD 140.920 Each (Exc. Vat)

BD 155.012

BD 155.012 Each (inc. VAT)

Sauter FA 500 Force Gauge, Range: 500N, Resolution: 2.5 N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

2.5 N

Weight

560g

Height

50mm

Length

230mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Width

60mm

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case

You may be interested in