Sauter FH 20UK Force Gauge 2000Hz RS232, Range: 20N, Resolution: 0.01 N

RS Stock No.: 181-1965Brand: SauterManufacturers Part No.: FH 20UK
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

20N

Best Accuracy

±0.5 %

Measurement Units

kg, kN, lb, N, t

Resolution

0.01 N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12 h

Battery Type

Rechargeable

Visual Alarm

Yes

Plug Type

Type G - British 3-pin

Weight

640g

Height

230mm

Width

36mm

Length

66mm

Country of Origin

China

Stock information temporarily unavailable.

BD 422.934

BD 422.934 Each (Exc. Vat)

BD 465.227

BD 465.227 Each (inc. VAT)

Sauter FH 20UK Force Gauge 2000Hz RS232, Range: 20N, Resolution: 0.01 N

Calibration type

BD 422.934

BD 422.934 Each (Exc. Vat)

BD 465.227

BD 465.227 Each (inc. VAT)

Sauter FH 20UK Force Gauge 2000Hz RS232, Range: 20N, Resolution: 0.01 N
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Range

20N

Best Accuracy

±0.5 %

Measurement Units

kg, kN, lb, N, t

Resolution

0.01 N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12 h

Battery Type

Rechargeable

Visual Alarm

Yes

Plug Type

Type G - British 3-pin

Weight

640g

Height

230mm

Width

36mm

Length

66mm

Country of Origin

China