Sauter FH 50 Force Gauge 2000Hz RS232, Range: 50N, Resolution: 0.01 N

RS Stock No.: 559-785Brand: SauterManufacturers Part No.: FH 50
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

50N

Best Accuracy

±0.5 %

Measurement Units

kgf, lbf, N

Resolution

0.01 N

Sampling Rate

2000Hz

Digital Output

RS232

Plug Type

Type C - European Plug

Weight

640g

Length

238mm

Height

36mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Width

63mm

Country of Origin

China

Product details

FH Series Force Gauge, Digital

Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands

Supplied with

Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories

You may be interested in
Stock information temporarily unavailable.

BD 376.178

BD 376.178 Each (Exc. Vat)

BD 413.796

BD 413.796 Each (inc. VAT)

Sauter FH 50 Force Gauge 2000Hz RS232, Range: 50N, Resolution: 0.01 N

BD 376.178

BD 376.178 Each (Exc. Vat)

BD 413.796

BD 413.796 Each (inc. VAT)

Sauter FH 50 Force Gauge 2000Hz RS232, Range: 50N, Resolution: 0.01 N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sauter

Range

50N

Best Accuracy

±0.5 %

Measurement Units

kgf, lbf, N

Resolution

0.01 N

Sampling Rate

2000Hz

Digital Output

RS232

Plug Type

Type C - European Plug

Weight

640g

Length

238mm

Height

36mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Width

63mm

Country of Origin

China

Product details

FH Series Force Gauge, Digital

Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands

Supplied with

Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories

You may be interested in