Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N

RS Stock No.: 559-795Brand: SauterManufacturers Part No.: FK 1K
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

1000N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.5 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Height

35mm

Width

84mm

Length

195mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

You may be interested in
RS PRO Force Gauge RS232, USB, Range: 980N
BD 350.876Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N

Calibration type

P.O.A.

Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Force Gauge RS232, USB, Range: 980N
BD 350.876Each (Exc. Vat)

Technical Document

Specifications

Brand

Sauter

Range

1000N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.5 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Height

35mm

Width

84mm

Length

195mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

You may be interested in
RS PRO Force Gauge RS232, USB, Range: 980N
BD 350.876Each (Exc. Vat)