Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter FK 500 Force Gauge 1000Hz, Range: 500N, Resolution: 0.2 N

RS Stock No.: 559-791Brand: SauterManufacturers Part No.: FK 500
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.2 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Width

84mm

Length

195mm

Height

35mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

Stock information temporarily unavailable.

P.O.A.

Sauter FK 500 Force Gauge 1000Hz, Range: 500N, Resolution: 0.2 N

Calibration type

P.O.A.

Sauter FK 500 Force Gauge 1000Hz, Range: 500N, Resolution: 0.2 N
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Range

500N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.2 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Width

84mm

Length

195mm

Height

35mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension