Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sauter HBA 100-0HBA 100-0. Durometer

RS Stock No.: 685-0937Brand: SauterManufacturers Part No.: HBA 100-0
brand-logo
View all in Durometers

Technical Document

Specifications

Brand

Sauter

Shore Scale

Shore A

Tester Type

Durometer

Indenter

Blunt Taper

Graduation

1

Weight

160g

Dimensions L x W x D

115 x 60 x 25mm

Dimensions (L x W x D)

115 x 60 x 25mm

Country of Origin

China

Product details

Shore Hardness Tester, Analogue

HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Sauter HDA 100-1 Durometer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 76.902

BD 76.902 Each (Exc. Vat)

BD 84.592

BD 84.592 Each (inc. VAT)

Sauter HBA 100-0HBA 100-0. Durometer

BD 76.902

BD 76.902 Each (Exc. Vat)

BD 84.592

BD 84.592 Each (inc. VAT)

Sauter HBA 100-0HBA 100-0. Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sauter HDA 100-1 Durometer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sauter

Shore Scale

Shore A

Tester Type

Durometer

Indenter

Blunt Taper

Graduation

1

Weight

160g

Dimensions L x W x D

115 x 60 x 25mm

Dimensions (L x W x D)

115 x 60 x 25mm

Country of Origin

China

Product details

Shore Hardness Tester, Analogue

HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Sauter HDA 100-1 Durometer
P.O.A.Each (Exc. Vat)