Sauter HN-DHN-D Leeb

RS Stock No.: 899-7977Brand: SauterManufacturers Part No.: HN-D
brand-logo
View all in Durometers

Technical Document

Specifications

Brand

Sauter

Tester Type

Leeb

Weight

160g

Dimensions L x W x D

35 x 147 x 22mm

Country of Origin

China

Product details

HN-D Digital Hardness Tester

The HN-D Pen style Leeb Hardness Tester from Sauter. Offering advanced features, ideal for a wide range of applications.
The Hardness Tester works by accelerating the internal bounce module against the tested item. Depending on object hardness, the kinetic energy of the module is absorbed. Speed reduction is measured and converted to hardness values.

User-friendly operation
LCD display
360° Measurement directions possible
Measurement value display
Internal data memory
USB data output
Mains or battery powered

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Kern HN-D. Hardness Tester
BD 498.320Each (Exc. Vat)
Stock information temporarily unavailable.

BD 830.489

BD 830.489 Each (Exc. Vat)

BD 913.538

BD 913.538 Each (inc. VAT)

Sauter HN-DHN-D Leeb

BD 830.489

BD 830.489 Each (Exc. Vat)

BD 913.538

BD 913.538 Each (inc. VAT)

Sauter HN-DHN-D Leeb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern HN-D. Hardness Tester
BD 498.320Each (Exc. Vat)

Technical Document

Specifications

Brand

Sauter

Tester Type

Leeb

Weight

160g

Dimensions L x W x D

35 x 147 x 22mm

Country of Origin

China

Product details

HN-D Digital Hardness Tester

The HN-D Pen style Leeb Hardness Tester from Sauter. Offering advanced features, ideal for a wide range of applications.
The Hardness Tester works by accelerating the internal bounce module against the tested item. Depending on object hardness, the kinetic energy of the module is absorbed. Speed reduction is measured and converted to hardness values.

User-friendly operation
LCD display
360° Measurement directions possible
Measurement value display
Internal data memory
USB data output
Mains or battery powered

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Kern HN-D. Hardness Tester
BD 498.320Each (Exc. Vat)