Sauter LB 300-2. Distance Meter, 300mm Range, 3 % Accuracy

RS Stock No.: 136-3537Brand: SauterManufacturers Part No.: LB 300-2
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Sauter

Accuracy

3 %

Measurement Range

300mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Weight

480g

Model Number p

LB 300-2.

Country of Origin

China

Product details

Kern Digital Length Measuring Device LB

Kern Digital length measuring device measures distance directly in machines or sites with RS-232 interface.

Features and Benefits

• Digital sliding calliper with a superior precision even at high operation speed
• Easy mounting to machine tools, conveyer, test stands etc.
• Zeroing,pre-added and pre-reduced length as well as switching the unit can be done manually
• Data interface RS-232, standard

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

BD 767.520

BD 767.520 Each (Exc. Vat)

BD 844.272

BD 844.272 Each (inc. VAT)

Sauter LB 300-2. Distance Meter, 300mm Range, 3 % Accuracy

BD 767.520

BD 767.520 Each (Exc. Vat)

BD 844.272

BD 844.272 Each (inc. VAT)

Sauter LB 300-2. Distance Meter, 300mm Range, 3 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Accuracy

3 %

Measurement Range

300mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Weight

480g

Model Number p

LB 300-2.

Country of Origin

China

Product details

Kern Digital Length Measuring Device LB

Kern Digital length measuring device measures distance directly in machines or sites with RS-232 interface.

Features and Benefits

• Digital sliding calliper with a superior precision even at high operation speed
• Easy mounting to machine tools, conveyer, test stands etc.
• Zeroing,pre-added and pre-reduced length as well as switching the unit can be done manually
• Data interface RS-232, standard

Parallels, Surface Finish & Hardness

Surface Finish