Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter TD 1250-0.1 F Thickness Gauge, 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

RS Stock No.: 660-8142Brand: SauterManufacturers Part No.: TD 1250-0.1 F
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

124 x 62 x 30mm

Battery Type

AAA

Height

30mm

Length

124mm

Maximum Measurement

1250µm

Width

62mm

Model Number p

TD 1250-0.1 F

Weight

200g

Product details

TD 1250 Series Layer Measurement Device

Digital layer thickness measurement device with RS 232C interface
With external measuring head with 1 m cable for accessing to hard-to-reach measurement points
For the smallest test areas up to 5 mm
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 124 x 62 x 30 mm
Weight: 200 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block and carrying case

Stock information temporarily unavailable.

P.O.A.

Sauter TD 1250-0.1 F Thickness Gauge, 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

P.O.A.

Sauter TD 1250-0.1 F Thickness Gauge, 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

124 x 62 x 30mm

Battery Type

AAA

Height

30mm

Length

124mm

Maximum Measurement

1250µm

Width

62mm

Model Number p

TD 1250-0.1 F

Weight

200g

Product details

TD 1250 Series Layer Measurement Device

Digital layer thickness measurement device with RS 232C interface
With external measuring head with 1 m cable for accessing to hard-to-reach measurement points
For the smallest test areas up to 5 mm
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 124 x 62 x 30 mm
Weight: 200 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block and carrying case