Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display

RS Stock No.: 660-8158Brand: SauterManufacturers Part No.: TD 225-0.1US
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 mm

Accuracy

±0.5 %

Frequency

5MHz

Display Type

Digital

Dimensions

120 x 62 x 30mm

Battery Type

AAA

Height

30mm

Length

120mm

Maximum Measurement

225mm

Width

62mm

Minimum Measurement

1.2mm

Model Number p

TD 225-0.1 US

Weight

164g

Model Number (p)

TD 225-0.1 US

Country of Origin

China

Product details

TD 255 Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
Measurement accuracy: 0.6% of measured value, 0.1 mm resolution
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 500 → 9000 m/s
For measuring the thickness of any hard material: ferrous and non-ferrous metals, glass, polyethylene, PVC, homogeneous plastics
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in power plants and the oil industry
Dimensions: L x W x H: 120 x 62 x 30 mm
Weight: 164 g

Supplied with

Zero test plate for calibration, 4 x 1.5 V batteries type AAA, carrying case

Stock information temporarily unavailable.

P.O.A.

Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display

P.O.A.

Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 mm

Accuracy

±0.5 %

Frequency

5MHz

Display Type

Digital

Dimensions

120 x 62 x 30mm

Battery Type

AAA

Height

30mm

Length

120mm

Maximum Measurement

225mm

Width

62mm

Minimum Measurement

1.2mm

Model Number p

TD 225-0.1 US

Weight

164g

Model Number (p)

TD 225-0.1 US

Country of Origin

China

Product details

TD 255 Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
Measurement accuracy: 0.6% of measured value, 0.1 mm resolution
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 500 → 9000 m/s
For measuring the thickness of any hard material: ferrous and non-ferrous metals, glass, polyethylene, PVC, homogeneous plastics
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in power plants and the oil industry
Dimensions: L x W x H: 120 x 62 x 30 mm
Weight: 164 g

Supplied with

Zero test plate for calibration, 4 x 1.5 V batteries type AAA, carrying case