Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm

RS Stock No.: 245-7037Brand: SavignyManufacturers Part No.: 2 x GO 6 + 2 x AC 103
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

No

Adjustable

No

Latch Type

Toggle Latch

Dimensions

50 x 22.4 x 12mm

Depth

12mm

Length

50mm

Width

22.4mm

Country of Origin

France

You may be interested in
RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm
BD 2.6141 Pack of 2 (Exc. Vat)
Stock information temporarily unavailable.

BD 2.585

BD 1.292 Each (In a Pack of 2) (Exc. Vat)

BD 2.843

BD 1.421 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm

BD 2.585

BD 1.292 Each (In a Pack of 2) (Exc. Vat)

BD 2.843

BD 1.421 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.292BD 2.585
10 - 18BD 1.254BD 2.508
20 - 58BD 1.204BD 2.409
60+BD 1.150BD 2.299
You may be interested in
RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm
BD 2.6141 Pack of 2 (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

No

Adjustable

No

Latch Type

Toggle Latch

Dimensions

50 x 22.4 x 12mm

Depth

12mm

Length

50mm

Width

22.4mm

Country of Origin

France

You may be interested in
RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm
BD 2.6141 Pack of 2 (Exc. Vat)