Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Savigny Steel

RS Stock No.: 237-5791Brand: SavignyManufacturers Part No.: 2 x RE 603
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Savigny

Length

50mm

Width

20mm

Material

Steel

Thickness

2mm

Number of Holes

2

Country of Origin

France

You may be interested in
Savigny Steel, 20mm W, 50 x 20mm L
BD 1.760Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.696

BD 1.848 Each (In a Pack of 2) (Exc. Vat)

BD 4.066

BD 2.033 Each (In a Pack of 2) (inc. VAT)

Savigny Steel

BD 3.696

BD 1.848 Each (In a Pack of 2) (Exc. Vat)

BD 4.066

BD 2.033 Each (In a Pack of 2) (inc. VAT)

Savigny Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.848BD 3.696
10 - 18BD 1.788BD 3.575
20 - 58BD 1.732BD 3.465
60+BD 1.644BD 3.289
You may be interested in
Savigny Steel, 20mm W, 50 x 20mm L
BD 1.760Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Length

50mm

Width

20mm

Material

Steel

Thickness

2mm

Number of Holes

2

Country of Origin

France

You may be interested in
Savigny Steel, 20mm W, 50 x 20mm L
BD 1.760Each (In a Pack of 2) (Exc. Vat)