Savigny Stainless Steel Toggle Latch, 82 x 32 x 20mm
Technical Document
Specifications
Brand
SavignyMaterial
Stainless Steel
Lockable
Yes, Lock Not Included
Latch Type
Toggle Latch
Operating Tension
294N
Dimensions
82 x 32 x 20mm
Depth
20 mm
Length
82mm
Width
32mm
Country of Origin
France
Product details
Large Passivate/Stainless Steel Toggle
A large basic compact toggle latch with padlock facility for additional security
Operating tension is 30kgf when X= 78·7mm (see line drawing).
Suitable for light duty applications
Suitable for screw fixing using 4xM5 screws for catch and latch
Latch to catch distance 50mm
Supplied with
dimensions template for marking out.
BD 12.265
BD 6.132 Each (In a Pack of 2) (Exc. Vat)
BD 13.491
BD 6.745 Each (In a Pack of 2) (inc. VAT)
2
BD 12.265
BD 6.132 Each (In a Pack of 2) (Exc. Vat)
BD 13.491
BD 6.745 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 6.132 | BD 12.265 |
10 - 18 | BD 5.918 | BD 11.836 |
20 - 58 | BD 5.726 | BD 11.451 |
60+ | BD 5.423 | BD 10.846 |
Technical Document
Specifications
Brand
SavignyMaterial
Stainless Steel
Lockable
Yes, Lock Not Included
Latch Type
Toggle Latch
Operating Tension
294N
Dimensions
82 x 32 x 20mm
Depth
20 mm
Length
82mm
Width
32mm
Country of Origin
France
Product details
Large Passivate/Stainless Steel Toggle
A large basic compact toggle latch with padlock facility for additional security
Operating tension is 30kgf when X= 78·7mm (see line drawing).
Suitable for light duty applications
Suitable for screw fixing using 4xM5 screws for catch and latch
Latch to catch distance 50mm
Supplied with
dimensions template for marking out.