Savigny Steel Lockable Toggle Latch

RS Stock No.: 237-5779Brand: SavignyManufacturers Part No.: 40064 ZI
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

No

Adjustable

No

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
BD 7.284Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 14.432

BD 7.216 Each (In a Pack of 2) (Exc. Vat)

BD 15.875

BD 7.938 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable Toggle Latch

BD 14.432

BD 7.216 Each (In a Pack of 2) (Exc. Vat)

BD 15.875

BD 7.938 Each (In a Pack of 2) (inc. VAT)

Savigny Steel Lockable Toggle Latch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 7.216BD 14.432
10 - 18BD 6.936BD 13.871
20 - 58BD 6.677BD 13.354
60+BD 6.342BD 12.683
You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
BD 7.284Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

No

Adjustable

No

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
BD 7.284Each (In a Pack of 2) (Exc. Vat)