Technical Document
Specifications
Brand
SavignyFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
70kg
Country of Origin
France
Stock information temporarily unavailable.
BD 28.665
BD 14.332 Each (In a Pack of 2) (Exc. Vat)
BD 31.531
BD 15.765 Each (In a Pack of 2) (inc. VAT)
Savigny Steel Carrying Handle 40322 ZI
2
BD 28.665
BD 14.332 Each (In a Pack of 2) (Exc. Vat)
BD 31.531
BD 15.765 Each (In a Pack of 2) (inc. VAT)
Savigny Steel Carrying Handle 40322 ZI
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 14.332 | BD 28.665 |
10 - 18 | BD 14.007 | BD 28.014 |
20 - 58 | BD 13.660 | BD 27.321 |
60+ | BD 13.209 | BD 26.418 |
Technical Document
Specifications
Brand
SavignyFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
70kg
Country of Origin
France