Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm

RS Stock No.: 288-3251Brand: SavignyManufacturers Part No.: 40417 IB
View all in Hinges

Technical Document

Specifications

Brand

Savigny

Material

Stainless Steel

Hinge Type

Strap Hinge

Closing Type

Free Swinging

Length

40mm

Width

130mm

Thickness

2mm

Country of Origin

France

Product details

Tapered End

You may be interested in
Savigny Steel Strap Hinge, 40mm x 130mm x 2mm
BD 4.180Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.775

BD 8.388 Each (In a Pack of 2) (Exc. Vat)

BD 18.453

BD 9.227 Each (In a Pack of 2) (inc. VAT)

Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm

BD 16.775

BD 8.388 Each (In a Pack of 2) (Exc. Vat)

BD 18.453

BD 9.227 Each (In a Pack of 2) (inc. VAT)

Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 8.388BD 16.775
10 - 18BD 8.107BD 16.214
20 - 58BD 7.816BD 15.631
60+BD 7.425BD 14.850
You may be interested in
Savigny Steel Strap Hinge, 40mm x 130mm x 2mm
BD 4.180Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Stainless Steel

Hinge Type

Strap Hinge

Closing Type

Free Swinging

Length

40mm

Width

130mm

Thickness

2mm

Country of Origin

France

Product details

Tapered End

You may be interested in
Savigny Steel Strap Hinge, 40mm x 130mm x 2mm
BD 4.180Each (In a Pack of 2) (Exc. Vat)