Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Savigny Steel Lid Stay, 200mm

RS Stock No.: 437-0101Brand: SavignyManufacturers Part No.: 40871 ZI
View all in Door Stays

Technical Document

Specifications

Brand

Savigny

Material

Steel

Overall Length

200mm

Country of Origin

France

Product details

Desk/Work Surface Stays

Available in two different sizes
Finished in zinc plated steel

You may be interested in
Savigny Steel Lid Stay, 220mm
BD 4.325Each (In a Pack of 2) (Exc. Vat)
Savigny Steel Lid Stay, 140mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.518

BD 5.518 1 Pack of 2 (Exc. Vat)

BD 6.070

BD 6.070 1 Pack of 2 (inc. VAT)

Savigny Steel Lid Stay, 200mm

BD 5.518

BD 5.518 1 Pack of 2 (Exc. Vat)

BD 6.070

BD 6.070 1 Pack of 2 (inc. VAT)

Savigny Steel Lid Stay, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Savigny Steel Lid Stay, 220mm
BD 4.325Each (In a Pack of 2) (Exc. Vat)
Savigny Steel Lid Stay, 140mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Overall Length

200mm

Country of Origin

France

Product details

Desk/Work Surface Stays

Available in two different sizes
Finished in zinc plated steel

You may be interested in
Savigny Steel Lid Stay, 220mm
BD 4.325Each (In a Pack of 2) (Exc. Vat)
Savigny Steel Lid Stay, 140mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)