Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Phase Inverter
Yes
Product details
Scame cable mount industrial power connector with phase inverter
From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated
- Voltage ratings of 415V.
- 40 °C maximum operating temperature
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Constructed from a toughened engineering plastic
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP44, IP66 and IP67 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
BD 23.342
BD 23.342 Each (Exc. Vat)
BD 25.676
BD 25.676 Each (inc. VAT)
1
BD 23.342
BD 23.342 Each (Exc. Vat)
BD 25.676
BD 25.676 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 23.342 |
10+ | BD 22.352 |
Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Phase Inverter
Yes
Product details
Scame cable mount industrial power connector with phase inverter
From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated
- Voltage ratings of 415V.
- 40 °C maximum operating temperature
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Constructed from a toughened engineering plastic
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP44, IP66 and IP67 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.