Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66, IP67
Colour
Red
You may be interested in
MENNEKES, AM-TOP IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 VBrand: MENNEKES
BD 32.300Each (Exc. Vat)
Stock information temporarily unavailable.
BD 24.822
BD 24.822 Each (Exc. Vat)
BD 27.304
BD 27.304 Each (inc. VAT)
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
1
BD 24.822
BD 24.822 Each (Exc. Vat)
BD 27.304
BD 27.304 Each (inc. VAT)
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 24.822 |
10+ | BD 24.184 |
You may be interested in
MENNEKES, AM-TOP IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 VBrand: MENNEKES
BD 32.300Each (Exc. Vat)
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66, IP67
Colour
Red
You may be interested in
MENNEKES, AM-TOP IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 VBrand: MENNEKES
BD 32.300Each (Exc. Vat)