Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 724-9209Brand: ScameManufacturers Part No.: 218.3237
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP67

Colour

Red

Cable CSA

6.0mm²

Stock information temporarily unavailable.

BD 23.964

BD 23.964 Each (Exc. Vat)

BD 26.360

BD 26.360 Each (inc. VAT)

Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

BD 23.964

BD 23.964 Each (Exc. Vat)

BD 26.360

BD 26.360 Each (inc. VAT)

Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 23.964
10+BD 23.182

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP67

Colour

Red

Cable CSA

6.0mm²