Scame IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 517-7357Brand: ScameManufacturers Part No.: 242.3296
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

Appliance Inlets

Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.

Stock information temporarily unavailable.

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Scame IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Scame IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.930
10+BD 17.430

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

Appliance Inlets

Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.