Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
BD 19.754Each (Exc. Vat)
Stock information temporarily unavailable.
BD 29.205
BD 29.205 Each (Exc. Vat)
BD 32.125
BD 32.125 Each (inc. VAT)
Scame IP66, IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
1
BD 29.205
BD 29.205 Each (Exc. Vat)
BD 32.125
BD 32.125 Each (inc. VAT)
Scame IP66, IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 29.205 |
10+ | BD 28.408 |
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
BD 19.754Each (Exc. Vat)
Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
BD 19.754Each (Exc. Vat)