Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 724-9211Brand: ScameManufacturers Part No.: 318.1643
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors

From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.

Environmental Protection – IP Rating

Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.

Colour Coding

CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connector’s voltage rating.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Cable Capacity

The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are

• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²

Features and Benefits

• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance

Applications

Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are

Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
Food industry: Locations where washing down of equipment is imperative.

Q&A

Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209

Stock information temporarily unavailable.

BD 19.426

BD 19.426 Each (Exc. Vat)

BD 21.369

BD 21.369 Each (inc. VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

BD 19.426

BD 19.426 Each (Exc. Vat)

BD 21.369

BD 21.369 Each (inc. VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 19.426
10+BD 18.821

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors

From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.

Environmental Protection – IP Rating

Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.

Colour Coding

CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connector’s voltage rating.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Cable Capacity

The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are

• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²

Features and Benefits

• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance

Applications

Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are

Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
Food industry: Locations where washing down of equipment is imperative.

Q&A

Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209