Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V

RS Stock No.: 795-9849Brand: ScameManufacturers Part No.: 413.1663
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Blue

Country of Origin

Slovakia

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

BD 9.644

BD 9.644 Each (Exc. Vat)

BD 10.608

BD 10.608 Each (inc. VAT)

Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V

BD 9.644

BD 9.644 Each (Exc. Vat)

BD 10.608

BD 10.608 Each (inc. VAT)

Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.644
10+BD 9.460

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Blue

Country of Origin

Slovakia

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.