Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Country of Origin
Slovakia
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
BD 12.212
BD 12.212 Each (Exc. Vat)
BD 13.433
BD 13.433 Each (inc. VAT)
1
BD 12.212
BD 12.212 Each (Exc. Vat)
BD 13.433
BD 13.433 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 12.212 |
10+ | BD 11.933 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Country of Origin
Slovakia
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.