Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Crimp
Series
Optima
IP Rating
IP67
Colour
Red
Country of Origin
Austria
Product details
Red 6P+E, 6h, IP67 Rated Female Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female flush mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These female flush mount inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
BD 50.501
BD 50.501 Each (Exc. Vat)
BD 55.551
BD 55.551 Each (inc. VAT)
1
BD 50.501
BD 50.501 Each (Exc. Vat)
BD 55.551
BD 55.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 50.501 |
10+ | BD 48.851 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Crimp
Series
Optima
IP Rating
IP67
Colour
Red
Country of Origin
Austria
Product details
Red 6P+E, 6h, IP67 Rated Female Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth female flush mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These female flush mount inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE