Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame IP44 Red Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 464-1649Brand: ScameManufacturers Part No.: 423.1666
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Product details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.

Stock information temporarily unavailable.

BD 11.402

BD 11.402 Each (Exc. Vat)

BD 12.542

BD 12.542 Each (inc. VAT)

Scame IP44 Red Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

BD 11.402

BD 11.402 Each (Exc. Vat)

BD 12.542

BD 12.542 Each (inc. VAT)

Scame IP44 Red Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.402
10+BD 11.077

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Product details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.